您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
5558344-1|TE|limage
5558344-1|TE|simage
Connector Telephone and Telecom

5558344-1

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    200
  • Integrated Magnetics
    No
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    21.34
  • Product Height (mm)
    13.76
  • Spring Option
    Yes
  • Tab Direction
    Down
  • Distance Between Begs (mm)
    11.43
  • Distance Between Shield Pins (mm)
    15.49
  • Mounting
    Through Hole

文档和资源

数据表
设计资源