产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Level Bi-Color
Category
Standard LED
Color
Green|Red
Number of LEDs
2
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Intensity
10mcd|4.7mcd
Peak Wavelength (nm)
635/565
Viewing Angle (°)
60
Test Current (mA)
10
Maximum Forward Voltage (V)
2.8
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green|Red
High Power
No
High Brightness
No
Packaging
Bulk
Mounting
Through Hole