Connector Interface
552276-1
Conn IEEE 488 PL 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Box/Tray
TE Connectivity产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IEEE 488
Gender
PL
Number of Contacts
64
Number of Terminals
64
Number of Ports
1
Termination Method
IDT
Terminal Pitch (mm)
2.16
Body Orientation
Right Angle
Packaging
Box|Tray
Product Length (mm)
92.73
Product Depth (mm)
15.24
Product Height (mm)
17.39
Contact Plating
Gold Over Palladium Nickel Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount

