Conectores de Telecomunicaciones y teléfono
5520258-2
Conn RJ-14 F 6 POS 1.27mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Box/Tray
TE Connectivity产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-14
Gender
F
Number of Terminals
4
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box|Tray
Product Style
Single
Product Length (mm)
16.13
Product Depth (mm)
16.64
Product Height (mm)
16.51
Mounting
Through Hole