Arrow Electronics Components Online
5500050|TENSILTY|limage
5500050|TENSILTY|simage
电源连接器

55-00050

Conn DC Power PL 1 POS ST Cable Mount 1 Terminal 1 Port

Tensility International
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.80.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    DC Power
  • Gender
    PL
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    48V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Diameter (mm)
    11
  • Product Length (mm)
    62
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Phosphor Bronze

文档和资源

数据表
设计资源