连接器插头及 PCB 插座
54122-107141150LF
BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
110VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Box
Product Length (mm)
17.78
Product Depth (mm)
4.83
Product Height (mm)
17.91
Tradename
BergStik®
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
3.05
Mounting
Through Hole

