Arrow Electronics Components Online
5400272|TENSILTY|limage
5400272|TENSILTY|simage
圆形连接器

54-00272

Conn M8 Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Tensility International
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    M8 Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    13.2
  • Product Depth (mm)
    22.6

文档和资源

数据表
设计资源