您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
52808PG528|SWTCHCRF|limage
52808PG528|SWTCHCRF|simage
Connector Circular

5280-8PG-528

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Switchcraft
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    19.45
  • Product Length (mm)
    44.2

文档和资源

数据表
设计资源