您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
520302529|MOLEX|simage
520302529|MOLEX|limage
Dev Kit

52030-2529

Conn FFC/FPC Connector SKT 25 POS 1mm Solder ST Thru-Hole Tray

Molex
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    25
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Maximum Insertion Force
    Zero
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.985
  • Product Length (mm)
    30.3
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    5.2
  • Mounting
    Through Hole

文档和资源

数据表
设计资源