电缆配件
5172334004
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Corrugated Tubing
Color
Black
Body Material
Ethylene Tetrafluoroethylene
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Spool
Product Diameter (mm)
10.5

