电源连接器
51703-10800000CCLF
Conn Power M 8Power POS Press Fit ST Thru-Hole 64 Terminal 1 Port Tray
Amphenol Communications Solutions产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Preliminary
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
8Power
Number of Terminals
64
Number of Ports
1
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
48/Contact
Maximum Voltage Rating
2500V/1000V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
67.31
Product Depth (mm)
14.58
Product Height (mm)
12.7
Mounting
Through Hole
Contact Plating
Gold Over Palladium Nickel Over Nickel/Gold Over Nickel
Contact Material
Copper Alloy

