Arrow Electronics Components Online
513470800|MOLEX|simage
513470800|MOLEX|limage
分立接线罩连接器

513470800

Conn Housing F 8 POS 3.3mm Crimp ST Cable Mount Natural Bag

Molex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.44
  • Product Length (mm)
    15.1
  • Product Height (mm)
    18.1
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源