Arrow Electronics Components Online
51421.036|EAO|simage
51421.036|EAO|limage
Push Button Switches

51-421.036

Switch Push Button N.O. DPST Rectangular Button 5A 250VAC Momentary Panel Mount

EAO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Rectangular Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    5@250VAC
  • Dielectric Strength
    2500VAC
  • Maximum Contact Resistance (mOhm)
    <=50
  • Mechanical Life (Cycles)
    2000000
  • Mounting
    Panel Mount
  • Number of Terminals
    4
  • IP Rating
    IP65
  • Housing Material
    Diallyl Phthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    7
  • Product Length (mm)
    24
  • Product Depth (mm)
    18
  • Product Height (mm)
    42.5

文档和资源

数据表
设计资源