Switch KeyLock
51-135.025D2
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC Solder Panel Mount
EAO产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Type
2 Position
Pole Throw Configuration
DPST
Switch Configuration
N.O./N.C.
Switch Function
Maintained
Key Style
Flat Key
Maximum Current Rating (A)
5@250VAC
Maximum AC Voltage Rating (V)
250
Angle of Throw (°)
90
Mounting
Panel Mount
Termination Style
Solder
Number of Positions
2
Bezel Style
Round
Key Removable Positions
A|C
IP Rating
IP65
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
17