Arrow Electronics Components Online
505103|MOLEX|originalImage
505103|MOLEX|limage
分立接线罩连接器

505103

Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag

Molex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.4338
  • Product Length (mm)
    8
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    12.7
  • Tradename
    KK®
  • Keyed
    No
  • Mounting
    Cable Mount

当前暂无价格信息,请稍后查看。

订单数量

文档和资源

数据表
设计资源