Arrow Electronics Components Online
5000398|TENSILTY|simage
5000398|TENSILTY|limage
音频及视频连接器

50-00398

Conn 2.5MM Mono Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Tensility International
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.90.40.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    2.5MM Mono Plug
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Product Diameter (mm)
    4.5
  • Product Length (mm)
    19.6
  • Mounting
    Cable Mount
  • Housing Material
    Polyoxymethylene
  • Contact Plating
    Nickel
  • Contact Material
    Brass

文档和资源

数据表
设计资源