产品技术规范
RoHS (Union Européenne)
Not Compliant
ECCN (États-Unis)
EAR99
Statut de pièce
Active
SVHC
Yes
Taux de SVHC dépassant le seuil autorisé
Yes
Automotive
No
PPAP
No
Product Height (mm)
67.8
Product Weight (g)
269.32
Product Depth (mm)
51.8
Product Length (mm)
63.5
Contact Form
3 Form X
Seal
Sealed
Minimum Dropout Voltage
1VDC
DC Coil Voltage (V)
28
Coil Current (mA)
180
Contact Arrangement
3PST-NO-DM
Maximum AC Switching Voltage (V)
115
Maximum DC Switching Voltage (V)
28
Maximum Current Rating (A)
60
Mounting
Chassis Mount
Termination Style
Stud Terminal
Number of Terminals
6
Coil Resistance (Ohm)
160
Maximum Pick-Up Voltage
18VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85