产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
PIN
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Reel
Product Length (mm)
10.76
Product Depth (mm)
2.46
Product Height (mm)
0.63
Mounting
Through Hole

