您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
4PCV-02-006|TE|limage
4PCV-02-006|TE|originalImage
Connector Terminal Blocks

4PCV-02-006

Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    8.26
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    150V
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    17.91
  • Product Depth (mm)
    15.24
  • Product Height (mm)
    12.7
  • Housing Color
    Black
  • Mounting
    Through Hole

文档和资源

数据表
设计资源