产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Yes
Type
Network
Number of Resistors
19
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
1.6
Power Rating per Resistor (W)
0.08
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
20
Terminal Pitch (mm)
1.27
Package Type
SOM
Package Shape
Rectangular
Package/Case
SOM
Product Length (mm)
9.91
Product Depth (mm)
7.62
Product Height (mm)
2.03
Mounting
Surface Mount

