产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
160
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Left Slot/Right Key
Row Spacing (mm)
1.27
Maximum Current Rating (A)
2.7/Contact
Maximum Voltage Rating
240VAC
Insulation Resistance (MOhm)
25000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
2.179
Product Depth (mm)
7.06
Product Height (mm)
5.61
Tradename
SEARAY
Mounting
Surface Mount