Arrow Electronics Components Online
451555J001|TE|simage
451555J001|TE|limage
热缩管

451555J001

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool

TE Connectivity
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Thin
  • Dielectric Strength (V/mm)
    19.7K
  • Inside Diameter Before Shrinking (mm)
    2.31
  • Inside Diameter After Shrinking (mm)
    1
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Spool
  • Product Thickness (mm)
    0.25
  • Shrink Ratio
    2:1

文档和资源

数据表
设计资源