Backshells
440MS135NF1210-6K
180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
Glenair产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
15.88
Shell Size
12|13
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Product Diameter (mm)
22.76