您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
40.306|ALTECH|simage
40.306|ALTECH|limage
Connector Terminal Blocks

40.306

Conn Terminal Block 12 POS 10mm Screw Panel Mount 30A

Altech Corporation
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    10
  • Number of Rows
    2
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Product Length (mm)
    57
  • Product Depth (mm)
    22.3
  • Product Height (mm)
    19.4
  • Housing Color
    White
  • Mounting
    Panel Mount

文档和资源

数据表
设计资源