您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
3SMC5.0CA|CNTRSEMI|originalImage
3SMC5.0CA|CNTRSEMI|limage
Transient Voltage Suppressors - TVS Diodes

3SMC5.0CA

Diode TVS Single Bi-Dir 5V 3KW 2-Pin SMC

Central Semiconductor
数据表 

产品技术规范
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    6.4
  • Maximum Clamping Voltage (V)
    9.2
  • Maximum Reverse Stand-Off Voltage (V)
    5
  • Maximum Peak Pulse Current (A)
    326
  • Maximum Reverse Leakage Current (uA)
    2000
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max)
  • Package Width
    6.22(Max)
  • Package Length
    7.11(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

文档和资源

数据表
设计资源