连接器插头及 PCB 插座
399-41-121-10-003000
Conn Socket Strip SKT 21 POS 2.54mm Solder RA Side Entry Thru-Hole
Mill-Max产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
21
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
53.34
Product Depth (mm)
5.81
Product Height (mm)
2.54
Tail Length (mm)
3.2
Mounting
Through Hole

