连接器插头及 PCB 插座
39300060
Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Molex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
5.5
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
2.286
Product Length (mm)
13.8
Product Depth (mm)
19.93
Tradename
Mini-Fit Jr
Contact Plating Thickness
2.5um
Tail Length (mm)
3.6
Mounting
Through Hole

