您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
382444-2|TE|simage
382444-2|TE|originalImage
Connector Headers and PCB Receptacles

382444-2

Conn SIP Socket Strip SKT 8 POS 2.54mm Press Fit ST Thru-Hole Box/Tube

TE Connectivity
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SIP Socket Strip
  • Gender
    SKT
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box|Tube
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    5.41
  • Mounting
    Through Hole

文档和资源

数据表
设计资源