Arrow Electronics Components Online
375440|3M|originalImage
375440|3M|simage
Cable Flat/Ribbon

3754/40

Flat Cable Polyvinyl Chloride 40Conductors 30AWG 30V Gray/Red Roll

3M
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    30
  • Number of Conductors
    40
  • Cable Pitch (mm)
    0.64
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Gray/Red
  • Maximum Voltage Rating
    30V
  • Impedance (Ohm)
    122
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Roll
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    0.64
  • Bunch Stranding
    7x38
  • Insulation Color
    Gray/Red
  • Jacket Material
    Polyvinyl Chloride

文档和资源

数据表
设计资源