产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Product Length (mm)
10.16
Product Depth (mm)
12.5
Product Height (mm)
26.5
Housing Color
Green

