铝聚合物电容器
35SVF22M
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 5.9mm) SMD 0.035 Ohm 0.82A 1000h 125°C T/R
Panasonic Industry产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
22uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.035
Equivalent Series Resistance Type
Standard
IR (mA)
0.82
IL (uA)
154@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.9

