产品技术规范
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536694010
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
F
Number of Contacts
7
Termination Method
Crimp
Body Orientation
Straight
Product Length (mm)
42.1
Product Depth (mm)
45.4
Mounting
Cable Mount

