Connector Terminals
3200247
Ferrules Terminal 18AWG Oxygen-Free Copper Silver M 6mm Galvanized Tin
PHOENIX CONTACT产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Plating
Galvanized Tin
Wire Size (AWG)
18
Maximum Operating Temperature (°C)
105
Product Weight (g)
0.044
Product Length (mm)
6
Product Depth (mm)
2.5
Color
Silver

