Arrow Electronics Components Online
315001500003|HONEYWEL|simage
315001500003|HONEYWEL|limage
恒温器

3150 01500003

Low Silhouette Hermetic Thermostat 2-Pin

Honeywell
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Manufacture Type
    Low Silhouette Hermetic Thermostat
  • Pole Throw Configuration
    SPST
  • Dielectric Strength
    750VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    177
  • Maximum Current Rating (A)
    2
  • Mounting
    Screw
  • PCB changed
    2
  • Pin Count
    2

文档和资源

数据表
设计资源