Arrow Electronics Components Online
3110260031100TR|CNCTECH|simage
3110260031100TR|CNCTECH|limage
连接器插头及 PCB 插座

3110-26-003-11-00-TR

Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry SMD T/R

CnC Tech, LLC
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    41.7
  • Product Depth (mm)
    7.6
  • Product Height (mm)
    10.2
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源