您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
31100959|HELLERMN|limage
31100959|HELLERMN|simage
Heat Shrink

311-00959

Heat Shrink Tubing ST Polyvinylidene Fluoride Transparent Bag

HellermannTyton
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyvinylidene Fluoride
  • Color
    Transparent
  • Dielectric Strength (V/mm)
    30K
  • Inside Diameter Before Shrinking (mm)
    9.5
  • Inside Diameter After Shrinking (mm)
    4.75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bag
  • Product Thickness (mm)
    0.3
  • Shrink Ratio
    2:1

文档和资源

数据表
设计资源