Arrow Electronics Components Online
31121.0252|EAO|simage
31121.0252|EAO|limage
Push Button Switches

31-121.0252

Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 42VAC 42VDC Momentary Panel Mount Solder

EAO
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    LTB
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Rectangular Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.1@42VAC 42VDC
  • Dielectric Strength
    2500VAC
  • Maximum Contact Resistance (mOhm)
    <=50
  • Mechanical Life (Cycles)
    5000000
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    6
  • IP Rating
    IP40
  • Housing Material
    Polysulfone
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    6
  • Product Length (mm)
    24
  • Product Depth (mm)
    18
  • Product Height (mm)
    39.5

文档和资源

数据表
设计资源