您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
3010400021300|CNCTECH|originalImage
3010400021300|CNCTECH|simage
Cabezales del conector y receptáculos PCB

3010-40-002-13-00

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole

CnC Tech, LLC
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    70.1
  • Product Depth (mm)
    27.8
  • Product Height (mm)
    8.2
  • Contact Plating Thickness
    Flash
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole

文档和资源

数据表
设计资源