Arrow Electronics Components Online
3000395|TENSILTY|simage
3000395|TENSILTY|limage
多芯电缆

30-00395

Multi-Conductor Cable 2Conductors 18AWG 4.6mm 300V Black Polyvinyl Chloride

Tensility International
数据表 

Parts Sold By Meter

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    18
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    4.6
  • Maximum Voltage Rating
    300V
  • Insulation DC Resistance
    10MOhm/km
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Standards
    UL AWM Style 2468
  • Jacket Material
    Polyvinyl Chloride

文档和资源

数据表
设计资源