Arrow Electronics Components Online
3000278|TENSILTY|simage
3000278|TENSILTY|limage
多芯电缆

30-00278

Multi-Conductor Cable Spiral Low Density Polyethylene 3Conductors 32AWG 2.15mm 150V White Polyvinyl Chloride

Tensility International
数据表 

Parts Sold By Meter

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    32
  • Number of Conductors
    3
  • Conductor Material
    Tinned Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    2.15
  • Insulation Diameter (mm)
    0.55
  • Maximum Voltage Rating
    150V
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Polyvinyl Chloride
  • Shield Type
    Spiral

文档和资源

数据表
设计资源