连接器插头及 PCB 插座
3-917361-0
Conn Shrouded Header HDR 30 POS 2.5mm Solder RA Side Entry Thru-Hole Box
TE Connectivity产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
30
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
44.25
Product Depth (mm)
5.2
Product Height (mm)
7.8
Mounting
Through Hole