Resistor Fixed Single-Surface Mount
3-2176316-3
Res Thin Film 0207(2309) 47K Ohm 0.1% 1W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical
TE Connectivity产品技术规范
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
47K
Tolerance
0.1%
Maximum Voltage Rating (V)
350
Current Sensing
No
Power Rating (W)
1
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0207(2309)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0207(2309)
Product Diameter (mm)
2.2
Product Length (mm)
5.9
Product Weight (g)
0.0809
Diameter Tolerance (mm)
±0.2
Length Tolerance (mm)
±0.2
Mounting
Surface Mount

