Arrow Electronics Components Online
3139132|SCHURTER|simage
3139132|SCHURTER|limage
保险丝

3-139-132

Fuse Chip Fast Acting 100A 80V SMD Solder Pad 11.4 X 10.2mm Polyphthalamide Automotive AEC-Q200

SCHURTER
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Fast
  • Application
    Automotive|Datacenter Appliances
  • Fuse Size (mm)
    11.4 X 10.2
  • Current Rating (A)
    100
  • Maximum Voltage Rating (V)
    80
  • Maximum DC Voltage Rating (V)
    80
  • Typical Melting I2t (A²S)
    2800
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    1.2
  • Product Depth (mm)
    10.2
  • Product Length (mm)
    11.4
  • Product Height (mm)
    6.77
  • Fuse Material
    Polyphthalamide
  • Mounting
    Surface Mount

文档和资源

数据表
设计资源