产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
1.2@50mA@1A
Maximum Collector-Emitter Saturation Voltage (V)
0.4@50mA@1A
Maximum DC Collector Current (A)
2
Minimum DC Current Gain
200@100mA@2V
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.5 mm
Package Width
2.3 mm
Package Length
6.5 mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
IPAK
Pin Count
3
Lead Shape
Through Hole

