您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
2N2925PBFREE|CNTRSEMI|limage
2N2925PBFREE|CNTRSEMI|simage
BJT GP

2N2925 PBFREE

Trans GP BJT NPN 25V 3-Pin TO-92 Ammo/T/R

Central Semiconductor
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.21.00.95
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    25
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    235
  • Packaging
    Ammo|Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3

文档和资源

数据表
设计资源