您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
2CHB12|ADAMTEC|limage
2CHB12|ADAMTEC|simage
Conectores de Carcasa de Cables Discretos

2CH-B-12

Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Brown

ADAM TECH
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    300VDC|300VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    25.6
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    5.9
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源