您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
292206-4|TE|limage
292206-4|TE|simage
Connector Headers and PCB Receptacles

292206-4

Conn Shrouded Header HDR 4 POS 1.5mm Solder RA Side Entry Thru-Hole Box

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Right Angle
  • Polarization Type
    Dual Side Slot
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    8.45
  • Product Height (mm)
    4.9
  • Mounting
    Through Hole

文档和资源

数据表
设计资源