您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
2823088-2|TE|simage
2823088-2|TE|originalImage
Connector Headers and PCB Receptacles

2823088-2

2P, AMPMODU 2 mm, Breakaway header, Single row, Vertical, THT, tail length 2.8mm, 30µ" Gold, tube, without cap, xyz

TE Connectivity
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    4
  • Product Depth (mm)
    2
  • Product Height (mm)
    5.5
  • Mounting
    Through Hole

文档和资源

数据表
设计资源