产品技术规范
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
SDB
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Plating
Gold
Product Diameter (mm)
11.68
Product Length (mm)
33.27
Mounting
Cable Mount

