Arrow Electronics Components Online
2721T1DANQHY3C|EVEC|simage
2721T1DANQHY3C|EVEC|limage
LED

27-21T1D-ANQHY/3C

LED Uni-Color White 2-Pin Chip LED T/R

EVERLIGHT Electronics Co., Ltd
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    112mcd(Max)
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    10
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    3.15
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Pure White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    0.6
  • Package Length
    1.7
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2

文档和资源

数据表
设计资源